075167 | BKL Electronic

DC connection cable, 500 mm, black, plug 2.1 x 5.5 mm, angled to open end, 075167

Order No.: 82F4067
EAN: 4011376751072
MPN:
075167
075167 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
25 pcs.
3.6771 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
250 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, right angled low power plug 2,1x5,5mm, 2x0,5mm², black, 0,5m, with wire ferrules
Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 500 mm
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes