075174 | BKL Electronic

DC connection cable, 300 mm, black, plug 2.1 x 5.5 mm, straight to open end, 075174

Order No.: 82F4074
EAN: 4011376751140
MPN:
075174
075174 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
25 pcs.
3.5462 €
50 pcs.
3.3320 €
100 pcs.
3.1297 €
250 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,5mm², black, 0,3m, with wire ferrules
Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 300 mm
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes