075179 | BKL Electronic

DC connection cable, 500 mm, black, plug 2.5 x 5.5 mm, straight to open end, 075179

Order No.: 82F4079
EAN: 4011376751195
MPN:
075179
075179 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
25 pcs.
3.6176 €
50 pcs.
3.4034 €
100 pcs.
3.2011 €
250 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,5x5,5mm, 2x0,5mm², black, 0,5m, with wire ferrules
Technical specifications
Connection (1) Stecker 2,5 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 500 mm
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes