075180 | BKL Electronic
DC connection cable, 1 m, black, plug 2.5 x 5.5 mm, straight to open end, 075180
Order No.: 82F4080
EAN: 4011376751201
MPN:
075180
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
25 pcs.
3.6771 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
250 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,5x5,5mm, 2x0,5mm², black, 1,0m, with wire ferrules
Technical specifications
Connection (1) | Stecker 2,5 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 1 m | |
Cable cross-section | 2 x 0,5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |