075184 | BKL Electronic

DC connection cable, 1 m, black, coupling 2.1 x 5.5 mm, straight to open end, 075184

Order No.: 82F4084
EAN: 4011376751249
MPN:
075184
075184 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
25 pcs.
4.1531 €
50 pcs.
3.9032 €
100 pcs.
3.6652 €
250 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,5mm², black, 1,0m, with wire ferrules
Technical specifications
Connection (1) Kupplung 2,1 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes