075189 | BKL Electronic
DC connection cable, 300 mm, white, plug 2.1 x 5.5 mm, straight to open end, 075189
Order No.: 82F4089
EAN: 4011376751294
MPN:
075189
Unit Price (€ / pc.)
3.8913 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
25 pcs.
3.5819 €
50 pcs.
3.3677 €
100 pcs.
3.1654 €
250 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,5mm², white, 0,3m, with wire ferrules
Technical specifications
Connection (1) | Stecker 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | weiß | |
Cable length | 300 mm | |
Cable cross-section | 2 x 0,5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |