075190 | BKL Electronic

DC connection cable, 500 mm, white, plug 2.1 x 5.5 mm, straight to open end, 075190

Order No.: 82F4090
EAN: 4011376751300
MPN:
075190
075190 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
95.20 € *
Price list
Quantity
Price per unit*
25 pcs.
3.8080 €
50 pcs.
3.5938 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,5mm², white, 0,5m, with wire ferrules
Technical specifications
Anschluss (1) Stecker 2,1 x 5,5 mm, gerade
Anschluss (2) offenes Ende
Farbe weiß
Kabellänge 500 mm
Leiterquerschnitt 2 x 0,5 mm²
Nennspannung 12 V
Nennstrom 7 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes