075901 | BKL Electronic
DC connection cable, 1.5 m, red/black, plug 2.5 x 5.5 mm, straight to open end, 075901
Order No.: 82F1101
EAN: 4011376756855
MPN:
075901
Unit Price (€ / pc.)
7.3066 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.7116 €
25 pcs.
6.3189 €
50 pcs.
5.9262 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC cable, 075901, BKL Elektronic
DC connection cable, DC plug with 6-spring contact 2.5 x 5, 5 x 9.5 mm, flat cable 2 x 0.75 mm², red/black, tinned ends, 1.5 m.
Technical specifications
Connection (1) | Stecker 2,5 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 1.5 m | |
Cable cross-section | 2 x 0,75 mm² | |
Rated voltage | 24 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |