075904 | BKL Electronic
DC connection cable, 1.5 m, red/black, coupling 2.1 x 5.5 mm, straight to open end, 075904
Order No.: 82F1104
EAN: 4011376756886
MPN:
075904
Unit Price (€ / pc.)
8.3657 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6874 €
25 pcs.
7.2352 €
50 pcs.
6.7830 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC cable, 075904, BKL Elektronic
DC connection cable, DC coupling with 10-spring contact 2.5 x 5, 5 x 9.5 mm, flat cable 2 x 0.75 mm², red/black, tin-plated ends, 1.5 m.
Technical specifications
Connection (1) | Kupplung 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 1.5 m | |
Cable cross-section | 2 x 0,75 mm² | |
Rated voltage | 24 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |