075906 | BKL Electronic

DC extension cord, 2 m, red/black, plug 2.1 x 5.5 mm, straight to coupling 2.1 x 5.5 mm, straight, 075906

Order No.: 82F1106
EAN: 4011376756909
MPN:
075906
075906 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
10.4244 €
25 pcs.
9.8056 €
50 pcs.
9.1987 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC cable, 075906, BKL Elektronic

DC extension cable, DC male with 4-spring contact 2.1 x 5, 5 x 9.5 mm to DC female with 10-spring contact 2.1 x 5.5 mm, flat cable 2 x 0.75 mm², red/black, 2 m.

Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, gerade
Connection (2) Kupplung 2,1 x 5,5 mm, gerade
Colour rot/schwarz
Cable length 2 m
Cable cross-section 2 x 0,75 mm²
Rated voltage 24 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes