075907 | BKL Electronic

DC extension cord, 2 m, red/black, plug 2.5 x 5.5 mm, straight to coupling 2.5 x 5.5 mm, straight, 075907

Order No.: 82F1107
EAN: 4011376756916
MPN:
075907
075907 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
10.4244 €
50 pcs.
9.7104 €
150 pcs.
9.2820 €
500 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC cable, 075907, BKL Elektronic

DC extension cable, DC male with 6-spring contact 2.5 x 5, 5 x 9.5 mm to DC female with 10-spring contact 2.5 x 5.5 mm, flat cable 2 x 0.75 mm², red/black, 2 m.

Technical specifications
Anschluss (1) Stecker 2,5 x 5,5 mm, gerade
Anschluss (2) Kupplung 2,5 x 5,5 mm, gerade
Farbe rot/schwarz
Kabellänge 2 m
Leiterquerschnitt 2 x 0,75 mm²
Nennspannung 24 V
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes