075909 | BKL Electronic

DC connection cable, 1.5 m, black, plug 2.5 x 5.5 mm, straight to open end, 075909

Order No.: 82F1109
EAN: 4011376756930
MPN:
075909
075909 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
25 pcs.
5.9024 €
50 pcs.
5.5335 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC cable, 075909, BKL Elektronic

DC connection cable, DC plug with 6-spring contact 2.5 x 5, 5 x 9.5 mm, round cable 2 x 0.50 mm², black, ferrules, 1.5 m.

Technical specifications
Connection (1) Stecker 2,5 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1.5 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 24 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes