075912 | BKL Electronic

DC connection cable, 1.5 m, black, coupling 2.1 x 5.5 mm, straight to open end, 075912

Order No.: 82F1112
EAN: 4011376756961
MPN:
075912
075912 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
25 pcs.
7.4613 €
50 pcs.
7.0329 €
100 pcs.
6.5807 €
500 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC cable, 075912, BKL Elektronic

DC connection cable, DC coupling with 10-spring contact 2.1 x 5.5 mm, round cable 2 x 0.50 mm², black, wire end ferrules, 1.5 m.

Technical specifications
Anschluss (1) Kupplung 2,1 x 5,5 mm, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
Leiterquerschnitt 2 x 0,5 mm²
Nennspannung 24 V
Nennstrom 7 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes