075913 | BKL Electronic

DC connection cable, 1.5 m, black, coupling 2.5 x 5.5 mm, straight to open end, 075913

Order No.: 82F1113
EAN: 4011376756978
MPN:
075913
075913 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
25 pcs.
6.8901 €
50 pcs.
6.4617 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC cable, 075913, BKL Elektronic

DC connection cable, DC coupling with 10-spring contact 2.5 x 5.5 mm, round cable 2 x 0.50 mm², black, wire end ferrules, 1.5 m.

Technical specifications
Connection (1) Kupplung 2,5 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1.5 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 24 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes