10121202 | BKL Electronic
Plug, RJ45, Cat 6A, IDC connection, 10121202
Order No.: 73F1238
EAN: 4011376757388
MPN:
10121202
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
145.42 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5418 €
50 pcs.
13.5422 €
150 pcs.
12.9710 €
500 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connectors, 10121202, BKL Elektronic
Field-terminable connector for connecting network cables.
Features
- Suitable for solid conductors 1/22 AWG to 1/26 AWG
- Suitable for stranded conductors 7/22 AWG to 7/26 AWG
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Kategorie | Cat 6A | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |