142140 | BKL Electronic
Plug, RJ10, 4 pole, 4P4C, Cat 3, IDC connection, cable assembly, 142140
Order No.: 73F6755
EAN: 4011376707734
MPN:
142140
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2166 €
10 pcs.
0.1916 €
50 pcs.
0.1666 €
100 pcs.
0.1547 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 142140, BKL Electronic
RJ10 modular plug for flat cables, housing colour: transparent, contact material: gold-plated.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 3 | |
Assembly | Kabelmontage | |
Pole image | 4P4C | |
Pin number | 4-polig | |
RJ-Version | RJ10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |