0204020 | BKL Electronic
Plug, 6 pole, solder cup, straight, 0204020
Order No.: 70F9826
EAN: 4099889741100
MPN:
0204020
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Next delivery: 36 pcs. on 2025-05-30
Leadtime: 2 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.9960 €
50 pcs.
9.1868 €
100 pcs.
8.6394 €
500 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature DIN plugs, type 0204.
Metal version, solder terminals, gold plated contacts.
Technical attributes (type, number of poles): 020, 6-pole
Technical specifications
Version | DIN-Stecker | |
Additional parts | bestückt | |
Shell Material | Metall | |
Cable diameter | 8,5 mm | |
Contact connection | Lötkelch | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |