0204025 | BKL Electronic
Panel socket, 4 pole, solder connection, straight, 0204025
Order No.: 70F9882
EAN: 4011376701176
MPN:
0204025
Unit Price (€ / pc.)
2.7013 € *
Available: 58 pcs.
Leadtime: 9 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.3800 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature DIN panel jacks, type 02040.
With crimped 0.13 mm² (AWG 26) cable; Cable length: approx. 10 cm.
Type: 0204025, 4-pole
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Cable diameter | 12 mm | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |