143072 | BKL Electronic
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 3 m, black, 143072
Order No.: 87F1079
EAN: 4099891055202
MPN:
143072
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
140.42 € *
Price list
Quantity
Price per unit*
100 pcs.
1.4042 €
250 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
ISDN patch cables, 4-pole, type 143.
RJ45 male connector (8P/4C) on both ends and ribbon cable.
Technical attributes (type, length, color): 143072, 3.0 m, black
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Modularkabel | |
Farbe | schwarz | |
Kabellänge | 3 m | |
Pinbelegung | 1:1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |