072501 | BKL Electronic
Pin header, 2 pole, pitch 2.5 mm, angled, brown, 072501
Order No.: 71F7438
EAN: 4011376718785
MPN:
072501
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
pin header with socket connector and cable AWG 24, 2-pin, angled version, lock type, high-quality, polarity protection, brown, cable length 25cm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | braun | |
Contact type | Stift | |
contact surface | vernickelt | |
Rated voltage | 1.5 kV | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |