072627 | BKL Electronic
Pin header, 2 pole, pitch 2.54 mm, angled, natural, 072627
Order No.: 71F7456
EAN: 4011376705129
MPN:
072627
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2142 €
50 pcs.
0.2023 €
100 pcs.
0.1904 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
pin header, 2-pin, angled, one row, contact distance 2,25mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |