072640 | BKL Electronic
Pin header, 5 pole, pitch 2.54 mm, straight, natural, 072640
Order No.: 71F7493
EAN: 4011376705723
MPN:
072640
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2975 €
50 pcs.
0.2832 €
100 pcs.
0.2666 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
pin header, 5-pin, one row, height 11,4mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |