10120117 | BKL Electronic
Socket header, 40 pole, pitch 2.54 mm, straight, black, 10120117
Order No.: 71F7429
EAN: 4011376709813
MPN:
10120117
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
header connector, 2x20-pin, two rows, grid pitch 2,54mm, gold plated contacts, strain relief, polarity protection, mounted, for flat cable 1,27mm, height 15,6mm
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |