10120401 | BKL Electronic
Pin header, 20 pole, pitch 2 mm, straight, black, 10120401
Order No.: 71F7472
EAN: 4011376702029
MPN:
10120401
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
pin header, 20-pin, gold plated contacts 0,5x0,5mm, grip pitch 2,00mm, height 8,7mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 1 kV | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |