10120500 | BKL Electronic
Pin header, 3 pole, pitch 2.54 mm, straight, black, 10120500
Order No.: 71F7481
EAN: 4011376708960
MPN:
10120500
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
pin header, 3-pin, gold plated contacts (square), seperable, Grid pitch 2,54mm, height 10,8mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |