10120556 | BKL Electronic
Pin header, 14 pole, pitch 2.54 mm, straight, black, 10120556
Order No.: 71F7505
EAN: 4011376709110
MPN:
10120556
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
box header, 2x7-pin, two rows, gold plated contacts, polarity protection, grid pitch 2,54mm, black, height 8,9mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |