10120582 | BKL Electronic
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10120582
Order No.: 71F7502
EAN: 4011376709400
MPN:
10120582
Nicht mehr im Sortiment
Unit Price (€ / pc.)
1.0591 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
box header, 2x5-pin, two rows, gold plated contacts, polarity protection, with short and long ejection lever, grid pitch 2,54mm, black, height 27,7mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |