10120600 | BKL Electronic

Socket header, 10 pole, pitch 1.27 mm, straight, black, 10120600

Order No.: 71F7405
EAN: 4011376708205
MPN:
10120600
10120600 BKL Electronic PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.714 €
Socket connector, 10-pin, gold plated contacts 0,5x0,15mm, grid pitch 1,27mm, height 4,3mm
Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Rated voltage 300 V
Rated current 1 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes