10120602 | BKL Electronic
Socket header, 25 pole, pitch 1.27 mm, straight, black, 10120602
Order No.: 71F7415
EAN: 4011376708243
MPN:
10120602
Unit Price (€ / pc.)
1.6660 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket connector, 25-pin, gold plated contacts 0,5x0,15mm, grid pitch 1,27mm, height 4,3mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 300 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 25-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |