10120610 | BKL Electronic
Socket header, 26 pole, pitch 1.27 mm, straight, black, 10120610
Order No.: 71F7426
EAN: 4011376708601
MPN:
10120610
Unit Price (€ / pc.)
4.7838 € *
Available: 24 pcs.
Leadtime: 16 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3078 €
50 pcs.
4.0698 €
100 pcs.
3.8318 €
500 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
header connector, 2x13-pin, two rows, grid pitch 1,27mm, gold plated contacts, mounted, for flat cable 0,635mm, height 5,0mm
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 500 mA | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |