10120804 | BKL Electronic
Socket header, 20 pole, pitch 2.54 mm, angled, black, 10120804
Order No.: 71F7413
EAN: 4011376708083
MPN:
10120804
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3447 €
50 pcs.
1.2376 €
100 pcs.
1.1662 €
500 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket connector, angled, 20-pin, gold plated contacts 0,7x0,4mm, separable, grid pitch 2,54mm, pin spacing 1,5mm
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |