1103057 | BKL Electronic
3.5 mm jack plug, 4 pole (stereo), solder connection, metal, 1103057
Order No.: 60F1424
EAN: 4011376704023
MPN:
1103057
Unit Price (€ / pc.)
5.5097 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0575 €
50 pcs.
4.7600 €
100 pcs.
4.4625 €
500 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
audio plug, 3,5mm, 4-pin, fully gold plated, metal housing, anti-kink protection
Technical specifications
Version | Stecker | |
Pin Diameter | 3.5 mm | |
Pin number | 4-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
Shell Material | Metall | |
Colour | gold |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |