1107001 | BKL Electronic
6.35 mm jack plug, 2 pole (mono), solder connection, plastic, 1107001
Order No.: 39F120
EAN: 4016641126135
MPN:
1107001
As an alternative, we recommend the following item:

6.3 mm jack plug, 2 pole (mono), solder connection, plastic, BS50500
Order No.: 39F1230
Manufacturer: shiverpeaks
per pc. 1.0829 € *
*incl. VAT plus shipping costs
Jack plugs, type P.
6.3 mm, made of plastic, with anti-kink guard.
Type: P 105, 2 - pole, plastic
Technical specifications
Version | Stecker | |
Pin Diameter | 6.35 mm | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |