1107005 | BKL Electronic

3.5 mm angle jack plug, 3 pole (stereo), solder connection, plastic, 1107005

Order No.: 60F1426
EAN: 4011376704665
MPN:
1107005
1107005 BKL Electronic Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
angled audio plug 3,5mm, stereo, plastic housing, anti-kink protection
Technical specifications
Version Stecker
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Kunststoff
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes