1107007 | BKL Electronic
3.5 mm jack plug, 2 pole (mono), solder connection, metal, 1107007
Order No.: 60F1427
EAN: 4011376705266
MPN:
1107007
Unit Price (€ / pc.)
0.9044 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
audio plug 3,5mm, mono, metal housing, anti-kink protection
Technical specifications
Version | Stecker | |
Pin Diameter | 3.5 mm | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Metall | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |