1107008 | BKL Electronic
6.35 mm jack plug, 2 pole (mono), solder connection, metal, 1107008
Order No.: 39F122
EAN: 4016641126142
MPN:
1107008
This item is no longer available.
As an alternative, we recommend the following item:

6.3 mm jack plug, 2 pole (mono), solder connection, metal, BS50600
Order No.: 39F1232
Manufacturer: shiverpeaks
per pc. 0.9758 € *
Jack plugs, type P.
6.3 mm, made of metal, with anti-kink guard.
Type: P 106, 2 - pole, metal
Technical specifications
Version | Stecker | |
Pin Diameter | 6.35 mm | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Metall | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |