1108003 | BKL Electronic

3.5 mm jack socket, 3 pole (stereo), solder connection, plastic, 1108003

Order No.: 60F1431
EAN: 4011376707321
MPN:
1108003
1108003 BKL Electronic Phono Connectors
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
audio socket 3,5mm, stereo, anti-kink protection, plastic housing
Technical specifications
Version Kupplung
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Kunststoff
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes