072506/O | BKL Electronic

Connection cable, 250 mm, socket header straight to open end, 0.081 mm², AWG 28-22, 072506/O

Order No.: 58F5144
EAN: 4011376718907
MPN:
072506/O
072506/O BKL Electronic Pre-assembled Connector Systems Image 1
072506/O BKL Electronic Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.6894 €
50 pcs.
2.4871 €
100 pcs.
2.2848 €
500 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
pin socket connector with cable AWG 24, 8-pin, lock type, high quality, polarity protection, brown, cable length 25 cm
Technical specifications
Anschluss (1) Buchsenleiste
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
AWG-Leiterquerschnitt AWG 28-22
Bauform Anschluss 1 gerade
Kabellänge 250 mm
Leiterquerschnitt 0,081 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes