0101013 | BKL Electronic

Cinch-Stecker, Cinchstecker, löten, Kabelmontage, 0101013

Order No.: 60F1131
EAN: 4099889856927
MPN:
0101013
0101013 BKL Electronic RCA Connectors
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3558 €

Cinch Connectors (RCA), 0101013, BKL Electronic

Technical Data

  • Connector Type: Plug
  • Connection: Solder
  • Colour: white
  • Contact material: Gold plated
  • Number of pins: 2
Technical specifications
Version Stecker
Pin number 2-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vergoldet
diameter 6 mm
Shell Material Metall
Colour Marking schwarz
Enclosure schwarz
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes