0101153 | BKL Electronic
BKL Electronic 0101153
Order No.: 60F1414
EAN: 4011376721440
MPN:
0101153
Unit Price (€ / pc.)
8.4014 € *
Available: 8 pcs.
Next delivery: 100 pcs. on 2025-08-22
Leadtime: 11 Weeks **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.3899 €
50 pcs.
6.9020 €
150 pcs.
6.5688 €
500 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA jack, PCB type 90°, gold plated contacts, black color ring
Technical specifications
Version | Buchse | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
contact surface | vergoldet | |
diameter | 8.3 mm | |
Shell Material | Kunststoff | |
Colour Marking | schwarz | |
Enclosure | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |