10120188 | BKL Electronic
Jumper, pitch 2.54 mm, 500 V, 3 A, nickel-plated, red, 10120188
Order No.: 40F4255
EAN: 4011376705518
MPN:
10120188
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.1725 € *
Available: 485 pcs.
Leadtime: On Request **
Coding bridge, 10120188, BKL
Coding bridge red, height 6 mm, grid 2.5 mm/2.54 mm
Technical specifications
Rated voltage | 500 V | |
Rated current | 3 A | |
Grid | 2.54 mm | |
contact surface | vernickelt | |
Colour | rot |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |