10120190 | BKL Electronic
Jumper, pitch 2.54 mm, 500 V, 3 A, nickel-plated, black, 10120190
Order No.: 40F4257
EAN: 4011376705549
MPN:
10120190
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2202 €
50 pcs.
0.2023 €
100 pcs.
0.1904 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding bridge, 10120190, BKL
Coding bridge black, height 6 mm, grid 2.5 mm/2.54 mm
Technical specifications
Rated voltage | 500 V | |
Rated current | 3 A | |
Grid | 2.54 mm | |
contact surface | vernickelt | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |