10120192 | BKL Electronic

Jumper, pitch 2.54 mm, 500 V, 3 A, nickel-plated, black, 10120192

Order No.: 40F4256
EAN: 4011376704818
MPN:
10120192
10120192 BKL Electronic Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2856 €
50 pcs.
0.2630 €
100 pcs.
0.2475 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding bridge, 10120192, BKL

Coding bridge black, height 13.75 mm, grid 2.5 mm/2.54 mm.

Technical specifications
Rated voltage 500 V
Rated current 3 A
Grid 2.54 mm
contact surface vernickelt
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes