10080100 | BKL Electronic

USB 2.0 connection cable, micro USB plug type B to open end, 1.8 m, black, 10080100

Order No.: 13M3494
EAN: 4099891061654
MPN:
10080100
10080100 BKL Electronic USB Cables
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
25 pcs.
3.3677 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 10080100, BKL Electronic

Micro USB-B plug 5-pin to stripped (25 mm) and tinned (3 mm) ends, 2-pin use, black, cable-Ø 3.5 mm, length 1.8 m.

Technical specifications
USB Standard USB 2.0
Connection (1) Micro-USB Stecker Typ B
Connection (2) offenes Ende
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes