10080105 | BKL Electronic
USB 2.0 connection cable, micro USB plug type B to open end, 1.8 m, white, 10080105
Order No.: 13M3495
EAN: 4011376719539
MPN:
10080105
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.19 € *
Price list
Quantity
Price per unit*
25 pcs.
3.3677 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 10080105, BKL
Micro USB-B plug 5-pin to stripped(25mm) and tinned(3mm) ends, 2-pin use, white, cable-Ø 3.5mm, length 1.8m.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | Micro-USB Stecker Typ B | |
Connection (2) | offenes Ende | |
Cable length | 1.8 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |