10080110 | BKL Electronic

USB 2.0 connection cable, USB plug type A to open end, 1.8 m, white, 10080110

Order No.: 13M3499
EAN: 4011376719584
MPN:
10080110
10080110 BKL Electronic USB Cables
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
25 pcs.
3.6890 €
50 pcs.
3.4748 €
100 pcs.
3.2725 €
250 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 10080110, BKL

USB A connector 2.0 with an open end Plug, straight, white, 1.8 m.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) offenes Ende
Cable length 1.8 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes