10120395 | BKL Electronic
USB-Micro-B plug, 5 pole, solder connection, 10120395
Order No.: 52F5601
EAN: 4011376712646
MPN:
10120395
Unit Price (€ / pc.)
3.9151 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0226 €
250 pcs.
2.8917 €
1000 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro-B-Plug, 10120395, BKL Electronic
The retaining clip prevents the plug from coming out of the socket by itself. To release the plug, press on the housing so that the clip pulls back, this makes it easy to remove the plug.
Technical Data
- Assembly: Front-panel assembly
- Contact connection: Solder connection
Technical specifications
Version | Micro-B-Stecker | |
Contact connection | Lötanschluss | |
Assembly | Frontplattenmontage | |
Pin number | 5-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |