BRAVO STILL 100 | Blauberg
Built-in fan, 240 V, 102 x 122 x 122 mm, 70 m³/h, 26 dB, ball bearing, Blauberg BRAVO STILL 100
Order No.: 88B9960
EAN: 4099889485448
MPN:
BRAVO STILL 100
Abgekündigt
Unit Price (€ / pc.)
31.2613 € *
Available: 1 pcs.
Leadtime: On Request **
Panel-mount fan, BRAVO STILL 100, BLAUBERG
The BRAVO STILL 100 is a panel-mount fan for wall and ceiling mounting.
Features
- Easy maintenance
- Continuous operation
- Backdraft damper
- Ball bearing motor
Technical specifications
Breite | 102 mm | |
Höhe | 122 mm | |
Lagerart | Kugellager | |
Nennspannung | 240 V | |
Schalldruckpegel | 26 db | |
Schutzart (IP) | IP34 | |
Tiefe | 122 mm | |
Volumenstrom | 70 m³/h |
Download
Logistics
Ursprungsland | UA |
Zolltarifnummer | 84145100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |