105 | BLEISPITZ
Replacement refills, graphite HB for Profimarker, 105
Order No.: 13L3318
EAN: 4099891430290
MPN:
105
Unit Price (€ / pck.)
1.4161 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Refills for Profimarker 0099, type BLEISPITZ 01.
Length: 120 mm. Diameter: 5.6 mm.
Type: 0105, graphite HB refills
Technical specifications
Version | Graphit HB | |
Suitable for | Profimarker | |
Accessory Type | Ersatzminen |
Download
Logistics
Country of origin | RO |
Customs tariff number | 96092000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |