0587 | BLEISPITZ
Drill marker, L 146 mm, for drill hole, 0587
Order No.: 13L3254
EAN: 4260036580587
MPN:
0587
Unit Price (€ / pc.)
4.9504 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.4506 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Drill hole markers, type BLEISPITZ 0587.
For marking drill holes and in confined spaces, 25 mm stainless steel tip, special head tip for preventing the tool from slipping in if pushed too hard. Permanent china ink, low odor, rapid drying; Line thickness: 1.0 mm. Color: black.
Type: 0587, drill hole marker
Technical specifications
Suitable for | Bohrloch | |
Length | 146 mm | |
Product type | Bohr-Marker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|